PIC16C505T-20I/SL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Microchip Technology
In Stock: 1 668
Unit Price: 22,26000 Kč
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) OTP 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C505T-20I/SL

DigiKey Part Number
PIC16C505T-20I/SL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16C505T-20I/SL
Description
IC MCU 8BIT 1.5KB OTP 14SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) OTP 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16C505T-20I/SL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
11
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
72 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 60052,06244 Kč135 362,34 Kč
Manufacturers Standard Package
Unit Price without VAT:52,06244 Kč
Unit Price with VAT:62,99555 Kč