PERF-136 PLAIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PERF-136 PLAIN
PERF-136 PLAIN
PERF-136 PLAIN

PERF-136 PLAIN

DigiKey Part Number
L170-ND
Manufacturer
Manufacturer Product Number
PERF-136 PLAIN
Description
CHASSIS ALUM 5.25"L X 3"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Unpainted Perforated, U Shaped Pieces 5.250" L x 3.000" W (133.35mm x 76.20mm) X 2.125" (53.98mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
5.250" L x 3.000" W (133.35mm x 76.20mm)
Height
2.125" (53.98mm)
Area (L x W)
15.8in² (102cm²)
Design
Perforated, U Shaped Pieces
Material
Color
Unpainted
Thickness
0.050" (1.27mm)
Features
Vented Panels
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1360,36000 Kč360,36 Kč
Manufacturers Standard Package
Unit Price without VAT:360,36000 Kč
Unit Price with VAT:436,03560 Kč