
LPX200 | |
|---|---|
DigiKey Part Number | 454-1293-ND |
Manufacturer | |
Manufacturer Product Number | LPX200 |
Description | ENCLOSURE KIT FOR LP200 PWR SUPP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure Kit | |
For Use With/Related Products | LP200 Series Power Supplies |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,60000 Kč | 264,60 Kč |
| 5 | 244,05400 Kč | 1 220,27 Kč |
| 10 | 235,69700 Kč | 2 356,97 Kč |
| 25 | 225,10040 Kč | 5 627,51 Kč |
| 50 | 217,40440 Kč | 10 870,22 Kč |
| 100 | 209,97380 Kč | 20 997,38 Kč |
| 250 | 200,53576 Kč | 50 133,94 Kč |
| 500 | 193,67894 Kč | 96 839,47 Kč |
| Unit Price without VAT: | 264,60000 Kč |
|---|---|
| Unit Price with VAT: | 320,16600 Kč |





