



PERF-141 PLAIN | |
---|---|
DigiKey Part Number | L175-ND |
Manufacturer | |
Manufacturer Product Number | PERF-141 PLAIN |
Description | CHASSIS ALUM UNPAINTED 6"L X 4"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Unpainted Perforated, U Shaped Pieces 6.000" L x 4.000" W (152.40mm x 101.60mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Perforated, U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.050" (1.27mm) | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 541,16000 Kč | 541,16 Kč |
Unit Price without VAT: | 541,16000 Kč |
---|---|
Unit Price with VAT: | 654,80360 Kč |