1416-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1416E

DigiKey Part Number
1416E-ND
Manufacturer
Manufacturer Product Number
1416E
Description
BOX STEEL GRAY 6"L X 4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray U Shaped Pieces 6.000" L x 4.000" W (152.40mm x 101.60mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
1416E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.000" L x 4.000" W (152.40mm x 101.60mm)
Height
4.000" (101.60mm)
Area (L x W)
24.0in² (155cm²)
Design
U Shaped Pieces
Material
Color
Gray
Thickness
18 Gauge
Features
Vented Panels
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
2 lbs (907.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 210
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 197,73000 Kč1 197,73 Kč
51 023,79400 Kč5 118,97 Kč
10956,88900 Kč9 568,89 Kč
25881,36720 Kč22 034,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 197,73000 Kč
Unit Price with VAT:1 449,25330 Kč