
V85MLA1812NRAUTO | |
---|---|
DigiKey Part Number | 18-V85MLA1812NRAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V85MLA1812NRAUTO |
Description | MULTI-LAYER VARISTOR SURFACE MOU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 400 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 18,60619 Kč | 18 606,19 Kč |
Unit Price without VAT: | 18,60619 Kč |
---|---|
Unit Price with VAT: | 22,51349 Kč |