


PZS525V1BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS525V1BCH_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS525V1BCH_R1_00001CT-ND - Cut Tape (CT) 3757-PZS525V1BCH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS525V1BCH_R1_00001 |
Description | DIODE ZENER 5.1V 500MW SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5.1% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 800 mV | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 2,76750 Kč | 276,75 Kč |
| 500 | 2,04604 Kč | 1 023,02 Kč |
| 1 000 | 1,81213 Kč | 1 812,13 Kč |
| 2 000 | 1,61506 Kč | 3 230,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,40115 Kč | 7 005,75 Kč |
| 10 000 | 1,26870 Kč | 12 687,00 Kč |
| 15 000 | 1,20118 Kč | 18 017,70 Kč |
| 25 000 | 1,12528 Kč | 28 132,00 Kč |
| 35 000 | 1,08032 Kč | 37 811,20 Kč |
| 50 000 | 1,03661 Kč | 51 830,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

