


V33CH8 | |
|---|---|
DigiKey Part Number | F5682TR-ND - Tape & Reel (TR) F5682CT-ND - Cut Tape (CT) F5682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V33CH8 |
Description | VARISTOR 33V 100A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.5 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.5 V | |
Current - Surge | 100 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,81700 Kč | 218,17 Kč |
| 25 | 19,77160 Kč | 494,29 Kč |
| 100 | 17,51860 Kč | 1 751,86 Kč |
| 250 | 16,44480 Kč | 4 111,20 Kč |
| 500 | 15,79722 Kč | 7 898,61 Kč |
| 1 000 | 15,26429 Kč | 15 264,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,35995 Kč | 49 439,80 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |











