
ISL83072EIBZA-T | |
|---|---|
DigiKey Part Number | ISL83072EIBZA-TTR-ND - Tape & Reel (TR) ISL83072EIBZA-TCT-ND - Cut Tape (CT) ISL83072EIBZA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL83072EIBZA-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL83072EIBZA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 34,66800 Kč | 346,68 Kč |
| 25 | 31,27040 Kč | 781,76 Kč |
| 100 | 27,61450 Kč | 2 761,45 Kč |
| 250 | 25,89892 Kč | 6 474,73 Kč |
| 500 | 24,87382 Kč | 12 436,91 Kč |
| 1 000 | 24,03452 Kč | 24 034,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,15315 Kč | 57 882,88 Kč |
| 5 000 | 22,62425 Kč | 113 121,25 Kč |
| 7 500 | 22,35993 Kč | 167 699,47 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |











