
DMP2040UVT-7 | |
|---|---|
DigiKey Part Number | 31-DMP2040UVT-7TR-ND - Tape & Reel (TR) 31-DMP2040UVT-7CT-ND - Cut Tape (CT) 31-DMP2040UVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2040UVT-7 |
Description | MOSFET P-CH 20V TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.5A (Ta), 13A (Tc) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2040UVT-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 8.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 834 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 4,91770 Kč | 491,77 Kč |
| 500 | 3,70404 Kč | 1 852,02 Kč |
| 1 000 | 3,31222 Kč | 3 312,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,81387 Kč | 8 441,61 Kč |
| 6 000 | 2,56267 Kč | 15 376,02 Kč |
| 9 000 | 2,43460 Kč | 21 911,40 Kč |
| 15 000 | 2,29069 Kč | 34 360,35 Kč |
| 21 000 | 2,20546 Kč | 46 314,66 Kč |
| 30 000 | 2,12260 Kč | 63 678,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











