V30MLA0805LNHAUTO is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3 830
Unit Price: 6,25000 Kč
Datasheet
ML, MLE 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML, MLE 0805

V30MLA0805LNHAUTO

DigiKey Part Number
18-V30MLA0805LNHAUTOTR-ND - Tape & Reel (TR)
18-V30MLA0805LNHAUTOCT-ND - Cut Tape (CT)
18-V30MLA0805LNHAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V30MLA0805LNHAUTO
Description
VARISTOR 41.5V 30A 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
41.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
37 V
Varistor Voltage (Typ)
41.5 V
Varistor Voltage (Max)
46 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
80 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,33000 Kč8,33 Kč
105,72800 Kč57,28 Kč
255,09920 Kč127,48 Kč
1004,40970 Kč440,97 Kč
2504,07936 Kč1 019,84 Kč
5003,88104 Kč1 940,52 Kč
1 0003,71774 Kč3 717,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,19074 Kč7 976,85 Kč
5 0003,09717 Kč15 485,85 Kč
7 5003,05032 Kč22 877,40 Kč
12 5003,03076 Kč37 884,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,33000 Kč
Unit Price with VAT:10,07930 Kč