
BVRA0805-25PFR | |
|---|---|
DigiKey Part Number | 118-BVRA0805-25PFRTR-ND - Tape & Reel (TR) 118-BVRA0805-25PFRCT-ND - Cut Tape (CT) 118-BVRA0805-25PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0805-25PFR |
Description | VARISTOR 40V 100A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 36 V | |
Varistor Voltage (Typ) | 40 V | |
Varistor Voltage (Max) | 44 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 Kč | 6,25 Kč |
| 10 | 4,37400 Kč | 43,74 Kč |
| 25 | 3,88280 Kč | 97,07 Kč |
| 100 | 3,33490 Kč | 333,49 Kč |
| 250 | 3,07616 Kč | 769,04 Kč |
| 500 | 2,92036 Kč | 1 460,18 Kč |
| 1 000 | 2,79143 Kč | 2 791,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,97484 Kč | 11 899,36 Kč |
| 8 000 | 2,71334 Kč | 21 706,72 Kč |
| 12 000 | 2,58052 Kč | 30 966,24 Kč |
| 20 000 | 2,43168 Kč | 48 633,60 Kč |
| 28 000 | 2,34375 Kč | 65 625,00 Kč |
| 40 000 | 2,25844 Kč | 90 337,60 Kč |
| Unit Price without VAT: | 6,25000 Kč |
|---|---|
| Unit Price with VAT: | 7,56250 Kč |

