VTA7080531C650RP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 2 000
Unit Price: 9,17000 Kč
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTA7080531C650RP

DigiKey Part Number
478-VTA7080531C650RPTR-ND - Tape & Reel (TR)
478-VTA7080531C650RPCT-ND - Cut Tape (CT)
478-VTA7080531C650RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTA7080531C650RP
Description
VARISTOR 39V 80A 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VTA7080531C650RP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
80 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
275 pF @ 1 MHz
Operating Temperature
-55°C ~ 175°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,17000 Kč9,17 Kč
106,41600 Kč64,16 Kč
255,72400 Kč143,10 Kč
1004,95960 Kč495,96 Kč
2504,59428 Kč1 148,57 Kč
5004,37514 Kč2 187,57 Kč
1 0004,20683 Kč4 206,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,00186 Kč16 007,44 Kč
8 0003,89906 Kč31 192,48 Kč
12 0003,84763 Kč46 171,56 Kč
20 0003,79060 Kč75 812,00 Kč
28 0003,75727 Kč105 203,56 Kč
40 0003,72524 Kč149 009,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,17000 Kč
Unit Price with VAT:11,09570 Kč