
AWCU00201212900M02 | |
|---|---|
DigiKey Part Number | 553-AWCU00201212900M02TR-ND - Tape & Reel (TR) 553-AWCU00201212900M02CT-ND - Cut Tape (CT) 553-AWCU00201212900M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCU00201212900M02 |
Description | CMC 330MA 2LN 90OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 350mOhm |
Manufacturer Pulse Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -50°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.081" L x 0.049" W (2.05mm x 1.25mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 330mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 25 | 3,50240 Kč | 87,56 Kč |
| 50 | 3,30500 Kč | 165,25 Kč |
| 100 | 3,11610 Kč | 311,61 Kč |
| 250 | 2,88260 Kč | 720,65 Kč |
| 500 | 2,71756 Kč | 1 358,78 Kč |
| 1 000 | 2,56197 Kč | 2 561,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,41561 Kč | 4 831,22 Kč |
| 4 000 | 2,27771 Kč | 9 110,84 Kč |
| 6 000 | 2,20077 Kč | 13 204,62 Kč |
| 10 000 | 2,10759 Kč | 21 075,90 Kč |
| 14 000 | 2,04843 Kč | 28 678,02 Kč |
| 20 000 | 1,98757 Kč | 39 751,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |






