Parametric Equivalent

ISO6541FDBQR | |
|---|---|
DigiKey Part Number | 296-ISO6541FDBQRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISO6541FDBQR |
Description | FUNCTIONAL ISOLATION QUAD-CHANNE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 707Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6541FDBQR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Part Status Active | Pulse Width Distortion (Max) 7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Type CAN, RS232, RS485, SPI | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SSOP |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6541DBQR | Texas Instruments | 2 443 | 296-ISO6541DBQRCT-ND | 51,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,79508 Kč | 54 487,70 Kč |
| Unit Price without VAT: | 21,79508 Kč |
|---|---|
| Unit Price with VAT: | 26,37205 Kč |











