
ISO6541DBQR | |
|---|---|
DigiKey Part Number | 296-ISO6541DBQRTR-ND - Tape & Reel (TR) 296-ISO6541DBQRCT-ND - Cut Tape (CT) 296-ISO6541DBQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6541DBQR |
Description | FUNCTIONAL ISOLATION QUAD-CHANNE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 707Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6541DBQR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Part Status Active | Pulse Width Distortion (Max) 7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Type CAN, RS232, RS485, SPI | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SSOP |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 36,78800 Kč | 367,88 Kč |
| 100 | 28,27170 Kč | 2 827,17 Kč |
| 500 | 24,52104 Kč | 12 260,52 Kč |
| 1 000 | 23,29833 Kč | 23 298,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,96424 Kč | 54 910,60 Kč |
| 5 000 | 21,13361 Kč | 105 668,05 Kč |
| 7 500 | 20,70859 Kč | 155 314,43 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |


