CAN, RS232, RS485, SPI Digital Isolator 707Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6542DBQR

DigiKey Part Number
296-ISO6542DBQRTR-ND - Tape & Reel (TR)
296-ISO6542DBQRCT-ND - Cut Tape (CT)
296-ISO6542DBQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6542DBQR
Description
FUNCTIONAL ISOLATION QUAD-CHANNE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CAN, RS232, RS485, SPI Digital Isolator 707Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO6542DBQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Part Status
Active
Pulse Width Distortion (Max)
7ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.6ns, 2.6ns
Type
CAN, RS232, RS485, SPI
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/2
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SSOP
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 387
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1036,78800 Kč367,88 Kč
10028,27170 Kč2 827,17 Kč
50024,52104 Kč12 260,52 Kč
1 00023,29833 Kč23 298,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,96424 Kč54 910,60 Kč
5 00021,13361 Kč105 668,05 Kč
7 50020,70859 Kč155 314,43 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč