ML, MLE 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML, MLE 1206
Building Automation – Protect/Sense/Control

V26MLA1206NT

DigiKey Part Number
18-V26MLA1206NTTR-ND - Tape & Reel (TR)
18-V26MLA1206NTCT-ND - Cut Tape (CT)
18-V26MLA1206NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V26MLA1206NT
Description
VARISTOR 34V 150A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
34 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.5 V
Varistor Voltage (Typ)
34 V
Varistor Voltage (Max)
38.5 V
Current - Surge
150 A
Energy
0.6J
Number of Circuits
1
Capacitance @ Frequency
720 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 962
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,89000 Kč21,89 Kč
1015,74500 Kč157,45 Kč
2514,22120 Kč355,53 Kč
10012,53530 Kč1 253,53 Kč
25011,73412 Kč2 933,53 Kč
50011,28828 Kč5 644,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0009,22253 Kč92 225,30 Kč
Manufacturers Standard Package
Unit Price without VAT:21,89000 Kč
Unit Price with VAT:26,48690 Kč