
SN75468DR | |
|---|---|
DigiKey Part Number | 296-26653-2-ND - Tape & Reel (TR) 296-26653-1-ND - Cut Tape (CT) 296-26653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75468DR |
Description | TRANS 7NPN DARL 100V 0.5A 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 100V 500mA Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75468DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 7 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 100V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 20,72500 Kč | 207,25 Kč |
| 100 | 13,81670 Kč | 1 381,67 Kč |
| 500 | 10,85176 Kč | 5 425,88 Kč |
| 1 000 | 9,89804 Kč | 9 898,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,86561 Kč | 22 164,03 Kč |
| 5 000 | 8,22756 Kč | 41 137,80 Kč |
| 7 500 | 7,90261 Kč | 59 269,58 Kč |
| 12 500 | 7,82176 Kč | 97 772,00 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

