
MIC4576-5.0WU | |
|---|---|
DigiKey Part Number | 576-1800-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC4576-5.0WU |
Description | IC REG BUCK 5V 3A TO263-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | MIC4576-5.0WU Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP1501-50K5G-13 | Diodes Incorporated | 756 | AP1501-50K5G-13DICT-ND | 51,45000 Kč | Similar |
| LM2591HVS-5.0/NOPB | Texas Instruments | 922 | LM2591HVS-5.0/NOPB-ND | 168,19000 Kč | Similar |
| NCV2575D2T-5R4G | onsemi | 794 | 488-NCV2575D2T-5R4GCT-ND | 77,06000 Kč | Similar |
| TL2575HV-05QKTTRQ1 | Texas Instruments | 569 | 296-TL2575HV-05QKTTRQ1CT-ND | 120,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 25 | 78,11240 Kč | 1 952,81 Kč |
| 100 | 71,18320 Kč | 7 118,32 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |


