
AP1501-50K5G-13 | |
---|---|
DigiKey Part Number | AP1501-50K5G-13DITR-ND - Tape & Reel (TR) AP1501-50K5G-13DICT-ND - Cut Tape (CT) AP1501-50K5G-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1501-50K5G-13 |
Description | IC REG BUCK 5V 3A TO263-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | AP1501-50K5G-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,58000 Kč | 49,58 Kč |
10 | 36,76500 Kč | 367,65 Kč |
25 | 33,56960 Kč | 839,24 Kč |
100 | 30,05770 Kč | 3 005,77 Kč |
250 | 28,38296 Kč | 7 095,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 26,79259 Kč | 21 434,07 Kč |
1 600 | 26,06445 Kč | 41 703,12 Kč |
2 400 | 25,69971 Kč | 61 679,30 Kč |
4 000 | 25,29574 Kč | 101 182,96 Kč |
5 600 | 25,05961 Kč | 140 333,82 Kč |
8 000 | 24,83264 Kč | 198 661,12 Kč |
Unit Price without VAT: | 49,58000 Kč |
---|---|
Unit Price with VAT: | 59,99180 Kč |