
AP1501A-50K5G-13 | |
|---|---|
DigiKey Part Number | 31-AP1501A-50K5G-13TR-ND - Tape & Reel (TR) 31-AP1501A-50K5G-13CT-ND - Cut Tape (CT) 31-AP1501A-50K5G-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1501A-50K5G-13 |
Description | IC REG BUCK 5V 5A TO263-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | AP1501A-50K5G-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 62,84700 Kč | 628,47 Kč |
| 25 | 57,75280 Kč | 1 443,82 Kč |
| 100 | 52,14850 Kč | 5 214,85 Kč |
| 250 | 49,47380 Kč | 12 368,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 46,93499 Kč | 37 547,99 Kč |
| 1 600 | 45,77249 Kč | 73 235,98 Kč |
| 2 400 | 45,19041 Kč | 108 456,98 Kč |
| 4 000 | 44,54526 Kč | 178 181,04 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |









