HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/US
Abracon: Who We Are Today

ABLS-8.000MHZ-L4Q-T

DigiKey Part Number
535-9901-2-ND - Tape & Reel (TR)
535-9901-1-ND - Cut Tape (CT)
535-9901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-8.000MHZ-L4Q-T
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-8.000MHZ-L4Q-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-55°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 231
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,37000 Kč15,37 Kč
1013,34600 Kč133,46 Kč
2512,62160 Kč315,54 Kč
5012,09540 Kč604,77 Kč
10011,41750 Kč1 141,75 Kč
25010,84328 Kč2 710,82 Kč
50010,51152 Kč5 255,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,53409 Kč8 534,09 Kč
2 0007,74556 Kč15 491,12 Kč
3 0007,71356 Kč23 140,68 Kč
Manufacturers Standard Package
Unit Price without VAT:15,37000 Kč
Unit Price with VAT:18,59770 Kč