


V250LA40CPX620 | |
|---|---|
DigiKey Part Number | F5382-ND |
Manufacturer | |
Manufacturer Product Number | V250LA40CPX620 |
Description | VARISTOR 383.5V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 383.5 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | V250LA40CPX620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Varistor Voltage (Min) | 354 V | |
Varistor Voltage (Typ) | 383.5 V | |
Varistor Voltage (Max) | 413 V | |
Current - Surge | 10 kA | |
Energy | 300J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 20,05300 Kč | 200,53 Kč |
| 25 | 18,19280 Kč | 454,82 Kč |
| 100 | 16,14120 Kč | 1 614,12 Kč |
| 250 | 15,16392 Kč | 3 790,98 Kč |
| 500 | 14,57514 Kč | 7 287,57 Kč |
| 1 000 | 14,09029 Kč | 14 090,29 Kč |
| 2 500 | 13,57840 Kč | 33 946,00 Kč |
| 5 000 | 13,47547 Kč | 67 377,35 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |











