Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V20E150PL4B1 | |
|---|---|
DigiKey Part Number | V20E150PL4B1-ND |
Manufacturer | |
Manufacturer Product Number | V20E150PL4B1 |
Description | VARISTOR 240V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 120J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1600 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 240 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV20RP150E | Littelfuse Inc. | 2 781 | F4032-ND | 43,80000 Kč | Parametric Equivalent |
| TMOV20RP150EL2T7 | Littelfuse Inc. | 0 | TMOV20RP150EL2T7-ND | 28,58142 Kč | Parametric Equivalent |
| V20E150P | Littelfuse Inc. | 1 290 | F3442-ND | 17,52000 Kč | Parametric Equivalent |
| V20E150PL1B7 | Littelfuse Inc. | 0 | V20E150PL1B7-ND | 10,01425 Kč | Parametric Equivalent |
| V20E150PL1T | Littelfuse Inc. | 0 | V20E150PL1T-ND | 10,01419 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,01419 Kč | 20 028,38 Kč |
| Unit Price without VAT: | 10,01419 Kč |
|---|---|
| Unit Price with VAT: | 12,11717 Kč |






