


TMOV20RP150E | |
|---|---|
DigiKey Part Number | F4032-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP150E |
Description | VARISTOR 240V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | TMOV20RP150E Models |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 120J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 1600 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 150 V | Features Thermally Protected |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
Varistor Voltage (Max) 264 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 32,77800 Kč | 327,78 Kč |
| 25 | 29,92640 Kč | 748,16 Kč |
| 100 | 26,78710 Kč | 2 678,71 Kč |
| 400 | 24,66005 Kč | 9 864,02 Kč |
| 800 | 23,86948 Kč | 19 095,58 Kč |
| 1 200 | 23,47349 Kč | 28 168,19 Kč |
| 2 800 | 22,99019 Kč | 64 372,53 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |


