TMOV20RP150EL2T7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 781
Unit Price: 43,80000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 290
Unit Price: 17,52000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,01425 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,01419 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,01419 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,01425 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,01423 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,01423 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,01423 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,01425 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,01419 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,01425 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 11,02596 Kč
Datasheet
240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

TMOV20RP150EL2T7

DigiKey Part Number
TMOV20RP150EL2T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMOV20RP150EL2T7
Description
VARISTOR 240V 10KA DISC 20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
10 kA
Manufacturer
Littelfuse Inc.
Energy
120J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
1600 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 85°C (TA)
Maximum AC Volts
150 V
Features
Thermally Protected
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
240 V
Base Product Number
Varistor Voltage (Max)
264 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV20RP150ELittelfuse Inc.2 781F4032-ND43,80000 KčParametric Equivalent
V20E150PLittelfuse Inc.1 290F3442-ND17,52000 KčParametric Equivalent
V20E150PL1B7Littelfuse Inc.0V20E150PL1B7-ND10,01425 KčParametric Equivalent
V20E150PL1TLittelfuse Inc.0V20E150PL1T-ND10,01419 KčParametric Equivalent
V20E150PL1T7Littelfuse Inc.0V20E150PL1T7-ND10,01419 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20028,58142 Kč34 297,70 Kč
Unit Price without VAT:28,58142 Kč
Unit Price with VAT:34,58352 Kč