V20E150PL2B7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 781
Unit Price: 43,80000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 28,58142 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 290
Unit Price: 17,52000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,01425 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,01419 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,01419 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,01425 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,01423 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,01423 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,01425 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,01419 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,01425 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 11,02596 Kč
Datasheet
240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V20E150PL2B7

DigiKey Part Number
V20E150PL2B7-ND
Manufacturer
Manufacturer Product Number
V20E150PL2B7
Description
VARISTOR 240V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
264 V
Manufacturer
Littelfuse Inc.
Current - Surge
10 kA
Series
Energy
120J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1600 pF @ 1 MHz
Maximum AC Volts
150 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV20RP150ELittelfuse Inc.2 781F4032-ND43,80000 KčParametric Equivalent
TMOV20RP150EL2T7Littelfuse Inc.0TMOV20RP150EL2T7-ND28,58142 KčParametric Equivalent
V20E150PLittelfuse Inc.1 290F3442-ND17,52000 KčParametric Equivalent
V20E150PL1B7Littelfuse Inc.0V20E150PL1B7-ND10,01425 KčParametric Equivalent
V20E150PL1TLittelfuse Inc.0V20E150PL1T-ND10,01419 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 00010,01423 Kč100 142,30 Kč
Unit Price without VAT:10,01423 Kč
Unit Price with VAT:12,11722 Kč