Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V14P175P | |
|---|---|
DigiKey Part Number | V14P175P-ND |
Manufacturer | |
Manufacturer Product Number | V14P175P |
Description | VARISTOR 270V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 70J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 700 pF @ 1 MHz |
Maximum AC Volts 175 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 270 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP175E | Littelfuse Inc. | 0 | F4008-ND | 38,37000 Kč | Parametric Equivalent |
| TMOV14RP175EL2T7 | Littelfuse Inc. | 0 | TMOV14RP175EL2T7-ND | 24,61477 Kč | Parametric Equivalent |
| TMOV14RP175EL3T7 | Littelfuse Inc. | 0 | TMOV14RP175EL3T7-ND | 24,61477 Kč | Parametric Equivalent |
| V14E175P | Littelfuse Inc. | 1 593 | F10943-ND | 11,89000 Kč | Parametric Equivalent |
| V14E175PL1T | Littelfuse Inc. | 0 | V14E175PL1T-ND | 6,60655 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 12,70568 Kč | 114 351,12 Kč |
| Unit Price without VAT: | 12,70568 Kč |
|---|---|
| Unit Price with VAT: | 15,37387 Kč |





