V14H175PL3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 38,37000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 24,61477 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 24,61477 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 593
Unit Price: 11,89000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 6,60655 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 6,60655 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 6,60658 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 6,98878 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 13,01401 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 12,70568 Kč
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14H175PL3T

DigiKey Part Number
V14H175PL3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V14H175PL3T
Description
VARISTOR 270V 6KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
297 V
Manufacturer
Littelfuse Inc.
Current - Surge
6 kA
Series
Energy
70J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
700 pF @ 1 MHz
Maximum AC Volts
175 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
270 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV14RP175ELittelfuse Inc.0F4008-ND38,37000 KčParametric Equivalent
TMOV14RP175EL2T7Littelfuse Inc.0TMOV14RP175EL2T7-ND24,61477 KčParametric Equivalent
TMOV14RP175EL3T7Littelfuse Inc.0TMOV14RP175EL3T7-ND24,61477 KčParametric Equivalent
V14E175PLittelfuse Inc.1 593F10943-ND11,89000 KčParametric Equivalent
V14E175PL1TLittelfuse Inc.0V14E175PL1T-ND6,60655 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50013,01401 Kč45 549,04 Kč
Unit Price without VAT:13,01401 Kč
Unit Price with VAT:15,74695 Kč