


V14E175P | |
|---|---|
DigiKey Part Number | F10943-ND |
Manufacturer | |
Manufacturer Product Number | V14E175P |
Description | VARISTOR 270V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 70J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 700 pF @ 1 MHz |
Maximum AC Volts 175 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 270 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 25 | 7,53400 Kč | 188,35 Kč |
| 100 | 6,57450 Kč | 657,45 Kč |
| 250 | 6,11712 Kč | 1 529,28 Kč |
| 700 | 5,72676 Kč | 4 008,73 Kč |
| 1 400 | 5,52067 Kč | 7 728,94 Kč |
| 2 800 | 5,35104 Kč | 14 982,91 Kč |
| 5 600 | 5,21144 Kč | 29 184,06 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



