V14H175PL1T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 38,37000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 24,61477 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 24,61477 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 593
Unit Price: 11,89000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 6,60655 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 6,60655 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 6,60658 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 6,98878 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 13,01401 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 12,70568 Kč
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14H175PL1T

DigiKey Part Number
V14H175PL1T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V14H175PL1T
Description
VARISTOR 270V 6KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
297 V
Manufacturer
Littelfuse Inc.
Current - Surge
6 kA
Series
Energy
70J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
700 pF @ 1 MHz
Maximum AC Volts
175 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
270 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV14RP175ELittelfuse Inc.0F4008-ND38,37000 KčParametric Equivalent
TMOV14RP175EL2T7Littelfuse Inc.0TMOV14RP175EL2T7-ND24,61477 KčParametric Equivalent
TMOV14RP175EL3T7Littelfuse Inc.0TMOV14RP175EL3T7-ND24,61477 KčParametric Equivalent
V14E175PLittelfuse Inc.1 593F10943-ND11,89000 KčParametric Equivalent
V14E175PL1TLittelfuse Inc.0V14E175PL1T-ND6,60655 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50013,01401 Kč45 549,04 Kč
Unit Price without VAT:13,01401 Kč
Unit Price with VAT:15,74695 Kč