


V14E60P | |
|---|---|
DigiKey Part Number | F6894-ND |
Manufacturer | |
Manufacturer Product Number | V14E60P |
Description | VARISTOR 100V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 6.5 kA | |
Energy | 50J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,87300 Kč | 58,73 Kč |
| 25 | 5,22880 Kč | 130,72 Kč |
| 100 | 4,53630 Kč | 453,63 Kč |
| 250 | 4,20244 Kč | 1 050,61 Kč |
| 700 | 3,91800 Kč | 2 742,60 Kč |
| 1 400 | 3,76780 Kč | 5 274,92 Kč |
| 2 800 | 3,64413 Kč | 10 203,56 Kč |
| 5 600 | 3,54238 Kč | 19 837,33 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |











