




HSEC8-120-01-L-PV-2-1-WT | |
|---|---|
DigiKey Part Number | HSEC8-120-01-L-PV-2-1-WT-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-120-01-L-PV-2-1-WT |
Description | CONN EDGE DUAL FML 42POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 42 (40 + 2 Power) Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-120-01-L-PV-2-1-WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 20; 2 | |
Number of Positions | 42 (40 + 2 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,50000 Kč | 206,50 Kč |
| 10 | 190,86000 Kč | 1 908,60 Kč |
| 25 | 180,42360 Kč | 4 510,59 Kč |
| 50 | 173,91520 Kč | 8 695,76 Kč |
| 100 | 136,44610 Kč | 13 644,61 Kč |
| 500 | 112,78590 Kč | 56 392,95 Kč |
| 1 000 | 91,06230 Kč | 91 062,30 Kč |
| 2 000 | 84,11580 Kč | 168 231,60 Kč |
| Unit Price without VAT: | 206,50000 Kč |
|---|---|
| Unit Price with VAT: | 249,86500 Kč |











