



PVT312LSPBF | |
|---|---|
DigiKey Part Number | PVT312LSPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVT312LSPBF |
Description | SSR RELAY SPST-NO 170MA 0-250V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVT312LSPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 170 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMT | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 99,15300 Kč | 991,53 Kč |
| 25 | 94,69240 Kč | 2 367,31 Kč |
| 50 | 91,44620 Kč | 4 572,31 Kč |
| 100 | 88,31340 Kč | 8 831,34 Kč |
| 250 | 84,32796 Kč | 21 081,99 Kč |
| 500 | 81,43150 Kč | 40 715,75 Kč |
| 1 000 | 78,63268 Kč | 78 632,68 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |








