
V10X680E | |
|---|---|
DigiKey Part Number | 18-V10X680E-ND |
Manufacturer | |
Manufacturer Product Number | V10X680E |
Description | VARSTR 1.1KV 4.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.21 kV |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 140J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 130 pF @ 1 kHz |
Maximum AC Volts 680 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 895 V | Mounting Type Through Hole |
Varistor Voltage (Min) 990 V | Package / Case Disc 12.50mm |
Varistor Voltage (Typ) 1.1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 5,84600 Kč | 146,15 Kč |
| 100 | 5,07730 Kč | 507,73 Kč |
| 300 | 4,64827 Kč | 1 394,48 Kč |
| 600 | 4,43828 Kč | 2 662,97 Kč |
| 1 200 | 4,26574 Kč | 5 118,89 Kč |
| 2 700 | 4,10200 Kč | 11 075,40 Kč |
| 5 100 | 3,99736 Kč | 20 386,54 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











