



V0603MHS03NH | |
|---|---|
DigiKey Part Number | F2268TR-ND - Tape & Reel (TR) F2268CT-ND - Cut Tape (CT) F2268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V0603MHS03NH |
Description | VARISTOR 135V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 42 V | |
Energy | 0.005J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 25 | 5,40920 Kč | 135,23 Kč |
| 100 | 4,67630 Kč | 467,63 Kč |
| 250 | 4,32728 Kč | 1 081,82 Kč |
| 500 | 4,11686 Kč | 2 058,43 Kč |
| 1 000 | 3,94321 Kč | 3 943,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,19245 Kč | 7 981,12 Kč |
| 5 000 | 3,09867 Kč | 15 493,35 Kč |
| 7 500 | 3,05174 Kč | 22 888,05 Kč |
| 12 500 | 3,03159 Kč | 37 894,88 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |












