
74AVC1T1022DPJ | |
|---|---|
DigiKey Part Number | 1727-74AVC1T1022DPJTR-ND - Tape & Reel (TR) 1727-74AVC1T1022DPJCT-ND - Cut Tape (CT) 1727-74AVC1T1022DPJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC1T1022DPJ |
Description | IC CLK BUFFER 1:4 10TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 25 | 6,16520 Kč | 154,13 Kč |
| 100 | 5,34820 Kč | 534,82 Kč |
| 250 | 4,95972 Kč | 1 239,93 Kč |
| 500 | 4,72538 Kč | 2 362,69 Kč |
| 1 000 | 4,55888 Kč | 4 558,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,32853 Kč | 10 821,32 Kč |
| 5 000 | 4,20577 Kč | 21 028,85 Kč |
| 7 500 | 4,14425 Kč | 31 081,88 Kč |
| 12 500 | 4,07615 Kč | 50 951,88 Kč |
| 17 500 | 4,03631 Kč | 70 635,43 Kč |
| 25 000 | 3,99802 Kč | 99 950,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











