
TPSMF4L17A | |
|---|---|
DigiKey Part Number | F7540TR-ND - Tape & Reel (TR) F7540CT-ND - Cut Tape (CT) F7540DKR-ND - Digi-Reel® |
Manufacturer | Littelfuse Inc. |
Manufacturer Product Number | TPSMF4L17A |
Description | TVS DIODE 17VWM 27.6VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 7,85200 Kč | 78,52 Kč |
| 100 | 5,15730 Kč | 515,73 Kč |
| 500 | 4,33210 Kč | 2 166,05 Kč |
| 1 000 | 3,57850 Kč | 3 578,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,01183 Kč | 9 035,49 Kč |
| 6 000 | 2,84680 Kč | 17 080,80 Kč |
| 9 000 | 2,49337 Kč | 22 440,33 Kč |
| 15 000 | 2,35182 Kč | 35 277,30 Kč |
| 21 000 | 2,34970 Kč | 49 343,70 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |







