


NCV2931AD-5.0R2G | |
|---|---|
DigiKey Part Number | NCV2931AD-5.0R2GOSTR-ND - Tape & Reel (TR) NCV2931AD-5.0R2GOSCT-ND - Cut Tape (CT) NCV2931AD-5.0R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2931AD-5.0R2G |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV2931AD-5.0R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 90dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,71500 Kč | 87,15 Kč |
| 25 | 7,80520 Kč | 195,13 Kč |
| 100 | 6,80760 Kč | 680,76 Kč |
| 250 | 6,32932 Kč | 1 582,33 Kč |
| 500 | 6,04136 Kč | 3 020,68 Kč |
| 1 000 | 5,80454 Kč | 5 804,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,55417 Kč | 13 885,42 Kč |
| 5 000 | 5,40328 Kč | 27 016,40 Kč |
| 7 500 | 5,32773 Kč | 39 957,97 Kč |
| 12 500 | 5,24403 Kč | 65 550,38 Kč |
| 17 500 | 5,19512 Kč | 90 914,60 Kč |
| 25 000 | 5,14806 Kč | 128 701,50 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |





