Parametric Equivalent

BZT585B15TQ-7 | |
|---|---|
DigiKey Part Number | 31-BZT585B15TQ-7TR-ND - Tape & Reel (TR) 31-BZT585B15TQ-7CT-ND - Cut Tape (CT) 31-BZT585B15TQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B15TQ-7 |
Description | DIODE ZENER 15V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 100 | 3,26100 Kč | 326,10 Kč |
| 500 | 2,42232 Kč | 1 211,16 Kč |
| 1 000 | 2,15125 Kč | 2 151,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80583 Kč | 5 417,49 Kč |
| 6 000 | 1,63155 Kč | 9 789,30 Kč |
| 9 000 | 1,54268 Kč | 13 884,12 Kč |
| 15 000 | 1,44277 Kč | 21 641,55 Kč |
| 21 000 | 1,38358 Kč | 29 055,18 Kč |
| 30 000 | 1,32604 Kč | 39 781,20 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











