
2S4E_0524S1U | |
|---|---|
DigiKey Part Number | 3182-2S4E_0524S1U-ND |
Manufacturer | |
Manufacturer Product Number | 2S4E_0524S1U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S4E_0524S1U Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 83mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM2S-0524SZ | DComponents | 400 | 6286-AM2S-0524SZ-ND | 93,22400 Kč | Parametric Equivalent |
| AM2S-0524SZ | DComponents | 400 | 2721-AM2S-0524SZ-ND | 103,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,43000 Kč | 88,43 Kč |
| 5 | 85,21600 Kč | 426,08 Kč |
| 10 | 83,86000 Kč | 838,60 Kč |
| 44 | 80,98091 Kč | 3 563,16 Kč |
| 88 | 79,66795 Kč | 7 010,78 Kč |
| 132 | 78,90803 Kč | 10 415,86 Kč |
| 264 | 77,62432 Kč | 20 492,82 Kč |
| 528 | 76,36036 Kč | 40 318,27 Kč |
| Unit Price without VAT: | 88,43000 Kč |
|---|---|
| Unit Price with VAT: | 107,00030 Kč |


