
AM2S-0524SZ | |
|---|---|
DigiKey Part Number | 6286-AM2S-0524SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2S-0524SZ |
Description | DC DC CONVERTER 24V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 83mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 93,22400 Kč | 3 728,96 Kč |
| 80 | 91,34713 Kč | 7 307,77 Kč |
| 160 | 89,67863 Kč | 14 348,58 Kč |
| 320 | 86,55031 Kč | 27 696,10 Kč |
| Unit Price without VAT: | 93,22400 Kč |
|---|---|
| Unit Price with VAT: | 112,80104 Kč |

