
TPSMF4L15A | |
|---|---|
DigiKey Part Number | F7538TR-ND - Tape & Reel (TR) F7538CT-ND - Cut Tape (CT) F7538DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L15A |
Description | TVS DIODE 15VWM 24.4VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,74900 Kč | 37,49 Kč |
| 100 | 3,70770 Kč | 370,77 Kč |
| 500 | 3,43696 Kč | 1 718,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79122 Kč | 8 373,66 Kč |
| 6 000 | 2,65374 Kč | 15 922,44 Kč |
| 9 000 | 2,63333 Kč | 23 699,97 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |











