Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar



TPSMB36CA | |
|---|---|
DigiKey Part Number | F6325TR-ND - Tape & Reel (TR) F6325CT-ND - Cut Tape (CT) F6325DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB36CA |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB36CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 100 | 3,71660 Kč | 371,66 Kč |
| 500 | 3,71076 Kč | 1 855,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,46467 Kč | 10 394,01 Kč |
| 6 000 | 3,39538 Kč | 20 372,28 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


















