




M7686-05 | |
|---|---|
DigiKey Part Number | 952-2023-ND |
Manufacturer | |
Manufacturer Product Number | M7686-05 |
Description | CLOSED TOP JUMPER SOCKET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | M7686-05 Models |
Category | Height 0.394" (10.00mm) |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 5.11µin (0.130µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top, Grip | Housing Material Polyester |
Gender Female Sockets | Voltage Rating 250V |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 25 | 7,15600 Kč | 178,90 Kč |
| 50 | 6,81180 Kč | 340,59 Kč |
| 100 | 6,48630 Kč | 648,63 Kč |
| 250 | 6,07936 Kč | 1 519,84 Kč |
| 500 | 5,78830 Kč | 2 894,15 Kč |
| 1 000 | 5,51177 Kč | 5 511,77 Kč |
| 3 000 | 5,10041 Kč | 15 301,23 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |
















