


M20-8761042 | |
|---|---|
DigiKey Part Number | 952-2550-ND |
Manufacturer | |
Manufacturer Product Number | M20-8761042 |
Description | CONN HEADER SMD 20POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8761042 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 3A per Contact |
Style | Voltage Rating 250V |
Shrouding Unshrouded | Mated Stacking Heights 11.53mm, 12.23mm, 12.63mm, 18.13mm |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBC10DABN-M30 | Sullins Connector Solutions | 608 | S2351E-10-ND | 40,53000 Kč | Similar |
| TSM-110-01-T-DV-P | Samtec Inc. | 29 | SAM8885-ND | 41,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,78300 Kč | 227,83 Kč |
| 100 | 19,35390 Kč | 1 935,39 Kč |
| 500 | 17,27422 Kč | 8 637,11 Kč |
| 1 000 | 16,44962 Kč | 16 449,62 Kč |
| 5 000 | 14,68436 Kč | 73 421,80 Kč |
| 10 000 | 13,98414 Kč | 139 841,40 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |











