



1825057-6 | |
|---|---|
DigiKey Part Number | 1825057-6-ND |
Manufacturer | |
Manufacturer Product Number | 1825057-6 |
Description | SWITCH SLIDE DIP SPST 0.1A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 100mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1825057-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.228" (5.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.778" (19.76mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 20 | 31,57050 Kč | 631,41 Kč |
| 40 | 29,80150 Kč | 1 192,06 Kč |
| 100 | 27,60190 Kč | 2 760,19 Kč |
| 260 | 25,51500 Kč | 6 633,90 Kč |
| 500 | 24,22078 Kč | 12 110,39 Kč |
| 1 000 | 22,97370 Kč | 22 973,70 Kč |
| 2 500 | 21,52144 Kč | 53 803,60 Kč |
| 5 000 | 20,56632 Kč | 102 831,60 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |




