Battery Battery Monitor IC Multi-Chemistry 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Multi-Chemistry 48-SSOP
Introducing Power by Linear

LTC6811HG-1#3ZZTRPBF

DigiKey Part Number
505-LTC6811HG-1#3ZZTRPBFTR-ND - Tape & Reel (TR)
505-LTC6811HG-1#3ZZTRPBFCT-ND - Cut Tape (CT)
505-LTC6811HG-1#3ZZTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6811HG-1#3ZZTRPBF
Description
IC BATT MON MULTI 1-12C 48SSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6811HG-1#3ZZTRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Mfr
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Part Status
Active
Mounting Type
Surface Mount
Function
Battery Monitor
Package / Case
48-FSOP (0.209", 5.30mm Width)
Battery Chemistry
Multi-Chemistry
Supplier Device Package
48-SSOP
Number of Cells
1 ~ 12
Base Product Number
Fault Protection
Over Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1566,64000 Kč566,64 Kč
10456,19300 Kč4 561,93 Kč
25428,59720 Kč10 714,93 Kč
100407,47680 Kč40 747,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000362,06045 Kč724 120,90 Kč
Manufacturers Standard Package
Unit Price without VAT:566,64000 Kč
Unit Price with VAT:685,63440 Kč