
TPSMA6L75A | |
|---|---|
DigiKey Part Number | F6179TR-ND - Tape & Reel (TR) F6179CT-ND - Cut Tape (CT) F6179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L75A |
Description | TVS DIODE 75VWM 121VC DO221AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L75A Models |
Category | Current - Peak Pulse (10/1000µs) 5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 100 | 5,78070 Kč | 578,07 Kč |
| 500 | 4,40664 Kč | 2 203,32 Kč |
| 1 000 | 3,96379 Kč | 3 963,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,77845 Kč | 11 335,35 Kč |
| 6 000 | 3,56676 Kč | 21 400,56 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |










